PCM1851PJT

Texas Instruments
595-PCM1851PJT
PCM1851PJT

Mfr.:

Description:
Audio A/D Converter ICs 24-Bit Stereo ADC w/ 6x2 ch MUX & PGA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp205.475 Rp51.368.750
Rp203.457 Rp101.728.500
Rp202.907 Rp202.907.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
96 kHz
24 bit
I2C
TQFP-32
12 Input
4.5 V
5.5 V
PCM1851
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Texas Instruments
Pd - Power Dissipation: 208 mW
Power Consumption: 180 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 104 dB
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.