PCM2904DB

Texas Instruments
595-PCM2904DB
PCM2904DB

Mfr.:

Description:
Audio CODECs Ster Codec w/USB Ifc Sngl-end I/O A 595- A 595-PCM2904DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp302.159 Rp302.159
Rp236.663 Rp2.366.630
Rp220.152 Rp5.503.800
Rp202.173 Rp19.004.262
Rp200.338 Rp56.495.316
Rp188.413 Rp97.409.521
Rp184.194 Rp190.456.596
2.350 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
2 DAC
5.25 V
4.35 V
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Brand: Texas Instruments
Features: 500mA Max Power Configuration
Operating Supply Current: 67 mA
Operating Supply Voltage: 5 V
Product Type: CODECs
Series: PCM2904
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 47
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Unit Weight: 710 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.