PCM3003E/2K

595-PCM3003E/2K
PCM3003E/2K

Mfr.:

Description:
Interface - CODECs 16/20-Bit Sngl-end A nlg I/O Ster Codec A 595-PCM3003E

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp147.869 Rp295.738.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp266.934
Min:
1

Similar Product

Texas Instruments PCM3003E
Texas Instruments
Interface - CODECs 16/20-Bit Sngl-end A nlg I/O Ster Codec A 595-PCM3003E/2K
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
20 bit
48 kHz
Serial (3-Wire)
1 ADC
1 DAC
3.6 V
2.4 V
- 25 C
+ 85 C
SMD/SMT
SSOP-24
Reel
Brand: Texas Instruments
Operating Supply Voltage: 2.4 V to 3.6 V
Product Type: CODECs
Series: PCM3003
SNR - Signal to Noise Ratio: 90 dB ADC/94 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: - 86 dB ADC/- 86 dB DAC
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.