PCM3060PWRG4

595-PCM3060PWRG4
PCM3060PWRG4

Mfr.:

Description:
Interface - CODECs 24bit 96/192kHz Asyn ch St Aud Codec ALT ALT 595-PCM3060PWR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp130.073
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp95.583
Min:
1

Similar Product

Texas Instruments PCM3060PWR
Texas Instruments
Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCM CODECs
Audio CODEC, Stereo
24 bit
192 kHz
Serial (3-Wire SPI, 2-Wire I2C)
2 ADC
1 DAC
3.6 V, 5.5 V
2.7 V, 4.5 V
- 25 C
+ 85 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V, 4.5 V to 5.5 V
Product Type: CODECs
Series: PCM3060
SNR - Signal to Noise Ratio: 99 dB ADC/105 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: - 93 dB ADC/- 94 dB DAC
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.