PCM3070IRHBR

Texas Instruments
595-PCM3070IRHBR
PCM3070IRHBR

Mfr.:

Description:
Interface - CODECs Stereo Audio Codec A 595-PCM3070IRHBT A A 595-PCM3070IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp69.898 Rp209.694.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp163.830
Min:
1

Similar Product

Texas Instruments PCM3070IRHBT
Texas Instruments
Interface - CODECs Stereo Audio Codec A 595-PCM3070IRHBR A A 595-PCM3070IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
32 bit
192 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
3.6 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: CODECs
Series: PCM3070
SNR - Signal to Noise Ratio: 93 dB ADC/100 dB DAC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 85 dB ADC/- 83 dB DAC
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.