PCM3140QRGERQ1

Texas Instruments
595-PCM3140QRGERQ1
PCM3140QRGERQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive quad-cha nnel 768-kHz Burr-Br

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.987

Stock:
5.987 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp84.208 Rp84.208
Rp63.844 Rp638.440
Rp58.891 Rp1.472.275
Rp53.203 Rp5.320.300
Rp50.635 Rp12.658.750
Rp47.516 Rp47.516.000
Full Reel (Order in multiples of 3000)
Rp46.966 Rp140.898.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
7.35 kHz to 768 kHz
16 bit, 20 bit, 24 bit, 32 bit
I2C, I2S, TDM
VQFN-24
4 Input
1.7 V
3.6 V
PCM3140
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCMX140Q1EVM-PDK
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 500 nA
Product: Audio ADC
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 106 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 98 dB
Type: Audio
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PCM3140-Q1 Audio ADCs

Texas Instruments PCM3140-Q1 Audio ADCs are quad-channel 768kHz Burr-Brown™ audio ADCs with 106dB Signal to Noise Ratio (SNR). These audio ADCs support line and microphone inputs and allow single-ended and differential input configurations. The PCM3140-Q1 ADCs also support simultaneous sampling of up to four analog channels or eight digital channels for the Pulse Density Modulation (PDM) microphone input. These audio ADCs with high-performance features can be powered from a single supply of 3.3V or 1.8V. This makes the device an excellent choice for space-constrained audio systems in far-field microphone recording applications. The PCM3140-Q1 devices are qualified for automotive applications.