PCMD3180IRTWR

Texas Instruments
595-PCMD3180IRTWR
PCMD3180IRTWR

Mfr.:

Description:
Audio A/D Converter ICs Eight-channel pulse- density-modulation A 595-PCMD3180IRTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.808

Stock:
3.808 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp78.337 Rp78.337
Rp59.258 Rp592.580
Rp54.488 Rp1.362.200
Rp49.351 Rp4.935.100
Rp46.782 Rp11.695.500
Rp46.599 Rp23.299.500
Rp45.315 Rp45.315.000
Full Reel (Order in multiples of 3000)
Rp39.627 Rp118.881.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp88.795
Min:
1

Similar Product

Texas Instruments PCMD3180IRTWT
Texas Instruments
Audio A/D Converter ICs Eight-channel pulse- density-modulation A 595-PCMD3180IRTWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
WQFN-24
PCMD3180
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCMD3180/PCMD3180-Q1 8-Channel Audio ADC

Texas Instruments PCMD3180/PCMD3180-Q1 8-Channel Audio Analog-to-Digital Converter (ADC) is a high-performance, pulse-density-modulation (PDM) input to time-division multiplexing (TDM) or I2S output converter. It supports simultaneous sampling of up to eight digital channels for the PDM microphone input. The device integrates programable digital volume control, a microphone bias voltage, and a phase-locked loop (PLL). It also includes a programmable high-pass filter (HPF), bi-quad filters, and low-latency filter modes and allows for output sample rates up to 768kHz. The Texas Instruments PCMD3180 supports time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats and can be controlled with the I2C or SPI interfaces.