PGA103U

Texas Instruments
595-PGA103U
PGA103U

Mfr.:

Description:
Special Purpose Amplifiers Programmable Gain Am plifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp268.219 Rp268.219
Rp209.878 Rp2.098.780
Rp195.385 Rp4.884.625
Rp179.424 Rp13.456.800
Rp177.773 Rp53.331.900
Rp167.316 Rp87.840.900
Rp163.463 Rp171.636.150
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
PGA103
PGA
1 Channel
9 V/us
150 nA
500 uV
36 V
9 V
2.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 1.5 MHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 11 nV/sqrt Hz
Gain Error: 0.2 %
Gain V/V: 1 V/V, 10 V/V, 100 V/V
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.