PGA202KP

Texas Instruments
595-PGA202KP
PGA202KP

Mfr.:

Description:
Instrumentation Amplifiers Digitally Controlled Programmable-Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp727.052 Rp727.052
Rp588.540 Rp5.885.400
Rp554.049 Rp13.851.225
Rp531.117 Rp53.111.700
Rp497.727 Rp124.431.750

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp404.713
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA202
1 Channel
1 MHz
15 V/us
94 dB
50 pA
1 mV
36 V
12 V
6.5 mA
- 25 C
+ 85 C
Through Hole
PDIP-14
Tube
Amplifier Type: PGA
Brand: Texas Instruments
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Gain Error: 0.15 %
Gain V/V: 1 V/V, 10 V/V, 100 V/V, 1000 V/V
Output Current per Channel: 10 mA
Pd - Power Dissipation: 750 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: +/- 10 V
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.