PGA2311U

Texas Instruments
595-PGA2311U
PGA2311U

Mfr.:

Description:
Audio Amplifiers 5V Stereo Audio Volu me Control A 595-PG A 595-PGA2311U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.118

Stock:
1.118 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp279.410 Rp279.410
Rp218.868 Rp2.188.680
Rp203.641 Rp5.091.025
Rp186.946 Rp22.433.520
Rp185.111 Rp51.831.080
Rp174.287 Rp90.629.240
Rp170.251 Rp170.251.000
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp188.413
Min:
1

Similar Product

Texas Instruments PGA2311U/1K
Texas Instruments
Audio Amplifiers 5V Stereo Audio Vol Control A 595-PGA231 A 595-PGA2311U

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Other
0.0002 %
SOIC-16
100 kOhms
4.75 V
5.25 V
- 40 C
+ 85 C
SMD/SMT
PGA2311
Tube
Brand: Texas Instruments
Gain: 31.5 dB
GBP - Gain Bandwidth Product: 10 MHz
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 250 uV
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.