PGA2500IDB

Texas Instruments
595-PGA2500IDB
PGA2500IDB

Mfr.:

Description:
Microphone Preamplifiers GainRange:0dBand A 5 95-PGA2500IDBR A 595-PGA2500IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp374.442 Rp374.442
Rp299.040 Rp2.990.400
Rp279.960 Rp13.998.000
Rp256.110 Rp25.611.000
Rp248.038 Rp62.009.500
Rp242.901 Rp121.450.500
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp317.019
Min:
1

Similar Product

Texas Instruments PGA2500IDBR
Texas Instruments
Microphone Preamplifiers 0dB & 10dB-65dB in 1 dB steps A 595-PGA2 A 595-PGA2500IDB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
0.0002 %
SSOP-28
5.25 V
4.75 V
9.2 kOhms
SMD/SMT
- 40 C
+ 85 C
PGA2500
Tube
Brand: Texas Instruments
Development Kit: PGA2500EVM
en - Input Voltage Noise Density: 1.2 nV/sqrt Hz
Moisture Sensitive: Yes
Operating Supply Current: 30 mA
Product Type: Microphone Preamplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS