PGA281AIPW

Texas Instruments
595-PGA281AIPW
PGA281AIPW

Mfr.:

Description:
Instrumentation Amplifiers Zero-Drift High Vltg Program Gain Amp A A 595-PGA281AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp143.099 Rp143.099
Rp110.626 Rp1.106.260
Rp94.115 Rp2.352.875
Rp90.629 Rp8.156.610
Rp88.061 Rp23.776.470
Rp83.658 Rp90.350.640
Rp81.456 Rp205.269.120
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp114.479
Min:
1

Similar Product

Texas Instruments PGA281AIPWR
Texas Instruments
Instrumentation Amplifiers Zero-Drift High Vltg Program Gain Amp A A 595-PGA281AIPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA281
1 Channel
6 MHz
1 V/us
121 dB
2 nA
15 uV
36 V
10 V
3 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Amplifier Type: PGA
Brand: Texas Instruments
Development Kit: PGA281EVM
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Gain Error: 0.15 %
Gain V/V: 0.125 V/V to 128 V/V
GBP - Gain Bandwidth Product: 6 MHz
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: +/- 15.5 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.