PGA300ARHHT

Texas Instruments
595-PGA300ARHHT
PGA300ARHHT

Mfr.:

Description:
Sensor Interface PGA300 Signal Condit ioner and Transmitt A 595-PGA300ARHHR
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp141.264 Rp35.316.000
Rp135.760 Rp67.880.000
Rp133.559 Rp133.559.000
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp191.716
Min:
1

Similar Product

Texas Instruments PGA300ARHHR
Texas Instruments
Sensor Interface PGA300 Signal Condit ioner and Transmitt A 595-PGA300ARHHT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
1-Wire
30 V
3.3 V
2.5 mA
- 40 C
+ 150 C
SMD/SMT
VQFN-36
Reel
Brand: Texas Instruments
Ib - Input Bias Current: 5 nA
Moisture Sensitive: Yes
Operating Supply Voltage: 30 V
Output Current: 2.5 mA
Product Type: Sensor Interface
Series: PGA300
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 104,400 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA300 Signal Conditioner & Transmitter

Texas Instruments PGA300 Signal Conditioner and Transmitter provides an interface for piezoresistive and strain-gauge pressure-sense elements. The device is a complete system-on-chip (SoC) solution incorporating programmable analog front end (AFE), ADC, and digital signal processing. These combined elements enable direct connection to the sensing element. The PGA300 also includes integrated voltage regulators and an oscillator, thus minimizing the number of external components. The Texas Instruments PGA300 achieves high accuracy by employing third-order temperature and nonlinearity compensation. External communication is performed using a one-wire serial interface (OWI) through the power-supply pin to simplify the system calibration process. An Integrated DAC supports absolute voltage, ratiometric voltage, and 4mA to 20mA current loop outputs.