PGA302EPWT

Texas Instruments
595-PGA302EPWT
PGA302EPWT

Mfr.:

Description:
Sensor Interface Sensor Signal Condit ioner With 0V-to-5V A 595-PGA302EPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp130.807 Rp130.807
Rp100.903 Rp1.009.030
Rp93.381 Rp2.334.525
Rp85.125 Rp8.512.500
Full Reel (Order in multiples of 250)
Rp80.172 Rp20.043.000
Rp76.686 Rp38.343.000
Rp74.668 Rp74.668.000
Rp74.485 Rp186.212.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
I2C
5.5 V
4.5 V
6.5 mA
- 40 C
+ 150 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PGA302EVM-037
Ib - Input Bias Current: 5 nA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Product Type: Sensor Interface
Reference Type: Internal
Reference Voltage: 2.5 V
Series: PGA302
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 94,100 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

PGA302 Sensor Signal Conditioners

Texas Instruments PGA302 Sensor Signal Conditioners with 0V-to-5V Ratiometric Output exhibit low drift and noise with both analog and digital features. The device creates 2.5V bridge excitation along with a current output source with programmable current output up to 1mA. Two identical analog front-end (AFE) channels followed by a 16-bit Sigma-Delta ADC are available at the input. Additionally, each AFE channel has a dedicated programmable gain amplifier with a gain of up to 200 V/V. The Texas Instruments PGA302 Sensor Signal Conditioners offer various sensing element types, including piezoresistive, ceramic film, strain gauge, and steel membrane. Other features include memory built-in self-test (MBIST), watchdog timer, and power management control.