PLCF28335PGFA

Texas Instruments
595-PLCF28335PGFA
PLCF28335PGFA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC A 595-TMS320F28335PG FA A 595-TMS320F283 A 595-TMS320F28335PGFA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
78
Expected 23/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp656.970 Rp656.970
Rp563.956 Rp5.639.560
Rp483.234 Rp12.080.850
Rp482.133 Rp57.855.960
Rp471.309 Rp131.966.520
520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
LQFP-176
TMS320F28335
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Part # Aliases: TMS320F28335PGFA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMS320C2834x Delfino™ Microcontrollers

The Texas Instruments TMS320C2834x Delfino™ microcontroller (MCU) series builds on TI´s existing F2833x high-performance floating-point MCUs by delivering up to 300 MHz of floating-point performance, up to 516 KB of single-access RAM, and PWM modules with 65 picoseconds of resolution.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2833x/TMS320F2823x DSCs

Texas Instruments TMS320F2833x/TMS320F2823x Digital Signal Controllers (DSCs) are a member of the TMS320C2000™ digital signal controller (DSC) platform. These C28x+FPU-based controllers have the same 32-bit fixed-point architecture as TI's existing C28x DSCs but also include a single-precision (32-bit) IEEE 754 floating-point unit (FPU). This DSC includes a very efficient C/C++ engine, enabling users to develop system control software in a high-level language. The Texas Instruments TMS320F2833x/TMS320F2823x are highly integrated, high-performance solutions ideal for demanding control applications.