PTB48560AAZ

Texas Instruments
595-PTB48560AAZ
PTB48560AAZ

Mfr.:

Description:
DC/DC Converters - SMD 30-W 3.6V to 5.5V Ad j DC/DC Converter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.705.811 Rp20.469.732
Rp1.659.212 Rp39.821.088
Rp1.632.244 Rp97.934.640
Rp1.605.642 Rp173.409.336

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
30 W
48 V
36 V
75 V
3.6 V to 5.5 V
6 A
1.5 kV
PTB48560A
Brand: Texas Instruments
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.