PTB48560CAZ
Images are for reference only
See Product Specifications
See Product Specifications
595-PTB48560CAZ
PTB48560CAZ
Mfr.:
Description:
DC/DC Converters - SMD 30-W 9V to 13.2V Adj DC/DC Converter
DC/DC Converters - SMD 30-W 9V to 13.2V Adj DC/DC Converter
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.978.066 | Rp1.978.066 | |
| Rp1.899.178 | Rp9.495.890 | |
| Rp1.823.776 | Rp21.885.312 | |
| Rp1.804.696 | Rp43.312.704 | |
| Rp1.790.386 | Rp107.423.160 | |
| Rp1.776.443 | Rp191.855.844 | |
| 252 | Quote |
Datasheet
Application Notes
Images
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8542390000
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
