PTB78560AAH

Texas Instruments
595-PTB78560AAH
PTB78560AAH

Mfr.:

Description:
DC/DC Converters - SMD 30-W 24-V/48V Input DC/DC Converter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.735.899 Rp1.735.899
Rp1.671.321 Rp8.356.605
Rp1.636.830 Rp19.641.960
Rp1.573.903 Rp37.773.672
Rp1.545.834 Rp92.750.040
Rp1.533.542 Rp184.025.040
240 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
30 W
24 V
18 V
60 V
5 V
6 A
1.5 kV
51.94 mm
26.54 mm
9.98 mm
PTB78560A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 18 V to 60 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 10,612 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
854239099
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.