PTD08A006WAD

Texas Instruments
595-PTD08A006WAD
PTD08A006WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 6A 4.75-14V Non-Iso Dig PwrTrain Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp405.263 Rp405.263
Rp390.219 Rp1.951.095
Rp383.798 Rp3.837.980
Rp375.726 Rp9.393.150
Rp369.488 Rp13.301.568
Rp363.618 Rp39.270.744
Rp355.729 Rp89.643.708
Rp349.858 Rp138.543.768

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
9 V
4.75 V
14 V
700 mV to 3.6 V
6 A
DIP-12
19 mm (0.748 in)
15.75 mm (0.62 in)
12 mm (0.472 in)
Industrial
PTD08A006W
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Tradename: PowerTrain
Unit Weight: 1,395 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.