PTH03000WAZT

Texas Instruments
595-PTH03000WAZT
PTH03000WAZT

Mfr.:

Description:
DC/DC Converters - SMD 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl A 595-PTH03000WAZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp257.761 Rp64.440.250
Rp249.139 Rp124.569.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
3.3 V
3 V
3.6 V
900 mV to 2.5 V
6 A
Industrial
PTH03000W
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409101
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
854239099
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.