PTH03030WAD
Images are for reference only
See Product Specifications
See Product Specifications
595-PTH03030WAD
PTH03030WAD
Mfr.:
Description:
DC/DC Converters - Through Hole 30A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl
DC/DC Converters - Through Hole 30A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp738.060 | Rp23.617.920 | |
| Rp725.951 | Rp34.845.648 | |
| Rp714.026 | Rp79.970.912 | |
| Rp698.799 | Rp178.892.544 |
Datasheet
Application Notes
EOL
Images
Product Catalogs
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8504409580
- JPHTS:
- 8542390990
- TARIC:
- 8504409590
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
