PTH04070WAS

Texas Instruments
595-PTH04070WAS
PTH04070WAS

Mfr.:

Description:
DC/DC Converters - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
900 mV to 3.6 V
3 A
12.57 mm (0.495 in)
10.16 mm (0.4 in)
7.81 mm (0.307 in)
Industrial
+ 85 C
- 40 C
PTH04070W
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Unit Weight: 1,090 g
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
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTH04070W Integrated Switching Regulator

Texas Instruments PTH04070W Adjustable Integrated Switching Regulator (ISR) provides output current at much higher efficiency and with much less power dissipation than a standard TO-220 linear regulator IC, eliminating the need for a heat sink. The TI PTH04070W ISR delivers up to 3A of output current and has an input voltage of 3V to 5.5V, allowing operation from either a 3.3V or 5V input bus. The Texas Instruments PTH04070W ISR is designed for use in telecommunications, test and measurement applications, and high-end consumer products.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp208.227 Rp208.227
Rp207.493 Rp1.037.465
Rp204.191 Rp2.041.910
Rp199.788 Rp4.994.700
Rp195.201 Rp9.760.050
Rp191.349 Rp17.221.410

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp213.364
Min:
1

Similar Product

Texas Instruments PTH04070WAST
Texas Instruments
DC/DC Converters - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAS