PTH08000WAS

Texas Instruments
595-PTH08000WAS
PTH08000WAS

Mfr.:

Description:
DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp246.020 Rp246.020
Rp236.847 Rp1.184.235
Rp233.178 Rp2.331.780
Rp228.408 Rp5.710.200
Rp224.372 Rp10.994.228
Rp220.702 Rp21.628.796
Rp215.932 Rp63.484.008
Rp212.447 Rp114.508.933

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
9 V
4.5 V
14 V
900 mV to 5.5 V
2.25 A
Module
18.92 mm (0.745 in)
12.57 mm (0.495 in)
8.5 mm (0.335 in)
Industrial
PTH08000W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 49
Subcategory: DC-DC Converters
Unit Weight: 1,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.