PTH08T250WAS

Texas Instruments
595-PTH08T250WAS
PTH08T250WAS

Mfr.:

Description:
DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
4.5 V
14 V
3.6 V
50 A
Industrial
+ 85 C
- 40 C
PTH08T250W
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 6,618 g
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
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

PTH08T250W T2 Family Power Module

Texas Instruments PTH08T250W High-performance, 50A rated, non-isolated power module has an input voltage range of 4.5V to 14V. The device is 2nd generation of the popular PTH series power modules with a reduced footprint and improved features. Features include output overcurrent and over-temperature shutdown, which protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track™ sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. Additionally, the capability to current share between multiple Texas Instruments PTH08T250W modules allows for load currents greater than 50 A on a single rail.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.730.762 Rp1.730.762
Rp1.666.184 Rp8.330.920
Rp1.643.985 Rp16.439.850
Rp1.565.648 Rp39.141.200
Rp1.538.496 Rp76.924.800
Rp1.515.380 Rp151.538.000
250 Quote