PTH12030WAZ
Images are for reference only
See Product Specifications
See Product Specifications
595-PTH12030WAZ
PTH12030WAZ
Mfr.:
Description:
DC/DC Converters - SMD 1.2 to 5.5V 26A 12V Input WideAdj Module
DC/DC Converters - SMD 1.2 to 5.5V 26A 12V Input WideAdj Module
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.122.959 | Rp1.122.959 | |
| Rp1.081.130 | Rp5.405.650 | |
| Rp1.063.518 | Rp10.635.180 | |
| Rp1.040.769 | Rp26.019.225 | |
| Rp1.023.890 | Rp49.146.720 | |
| Rp1.007.195 | Rp112.805.840 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.122.959
Min:
1
Similar Product
Datasheet
Images
Product Catalogs
Compliance Codes
- CNHTS:
- 8542319090
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
