PTN78060WAZT

Texas Instruments
595-PTN78060WAZT
PTN78060WAZT

Mfr.:

Description:
DC/DC Converters - SMD 3-A Wide-Input Adj S wtch Reg Mod A 595- A 595-PTN78060WAZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp533.318 Rp533.318
Rp513.321 Rp2.566.605
Rp505.065 Rp5.050.650
Rp490.756 Rp12.268.900
Rp482.683 Rp24.134.150
Rp476.629 Rp47.662.900
Full Reel (Order in multiples of 250)
Rp458.283 Rp114.570.750
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
45 W
12 V
7 V
36 V
2.5 V to 12.6 V
3 A
25.27 mm (0.995 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
PTN78060W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Unit Weight: 1,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

PTN78060 Integrated Switching Regulators

Texas Instruments PTN78060 Integrated Switching Regulator (ISR) provides high-efficiency step-down voltage conversion for loads of up to 3A. The TI PTN78060W ISR may be set to any value within the output voltage range of 2.5V to 12.6V. The TI PTN78060H can be set to any value within the output voltage range of 11.85V to 22V. The Texas Instruments PTN78060 ISR features high-efficiency of up to 96% and also includes undervoltage lockout, an integral on/off inhibit, an output current limit, and overtemperature protection.