PTQA420050P2AS
Images are for reference only
See Product Specifications
See Product Specifications
595-PTQA420050P2AS
PTQA420050P2AS
Mfr.:
Description:
DC/DC Converters - SMD 100W 48Vin 5V Outp I so DC/DC Cnvrtr
DC/DC Converters - SMD 100W 48Vin 5V Outp I so DC/DC Cnvrtr
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.309.394 | Rp20.784.546 | |
| Rp2.275.821 | Rp61.447.167 | |
| Rp2.262.612 | Rp122.181.048 | |
| Rp2.260.044 | Rp162.723.168 | |
| 288 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8543700000
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
