PTR08100WVD

Texas Instruments
595-PTR08100WVD
PTR08100WVD

Mfr.:

Description:
DC/DC Converters - Through Hole 10A 4.5V-14Vin Non- Iso Adj Pwr Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
480
Expected 04/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp345.822 Rp345.822
Rp332.980 Rp1.664.900
Rp327.476 Rp3.274.760
Rp320.138 Rp8.003.450
Rp314.084 Rp15.704.200
Rp308.947 Rp24.715.760
Rp300.507 Rp72.121.680
Rp288.216 Rp161.400.960

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
9 V
4.5 V
14 V
600 mV to 5.5 V
10 A
SIP-5
10.41 mm (0.41 in)
11.5 mm (0.453 in)
16.51 mm (0.65 in)
Industrial
PTR08100W
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 80
Subcategory: DC-DC Converters
Unit Weight: 897,077 mg
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
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.