PTV12010LAH

Texas Instruments
595-PTV12010LAH
PTV12010LAH

Mfr.:

Description:
DC/DC Converters - Through Hole 0.8-1.8V 8A 12V-In WideAdj SIP Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp423.609 Rp423.609
Rp407.832 Rp2.039.160
Rp401.227 Rp4.012.270
Rp391.687 Rp9.792.175
Rp384.532 Rp19.226.600
Rp378.295 Rp26.480.650
Rp366.370 Rp102.583.600
Rp330.778 Rp185.235.680

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
12 V
10.8 V
13.2 V
1.8 V
8 A
SIP-8
22.86 mm (0.9 in)
8.38 mm (0.33 in)
10.15 mm (0.4 in)
Industrial
PTV12010L
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 70
Subcategory: DC-DC Converters
Unit Weight: 1,199 g
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
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.