RC4560IP

Texas Instruments
595-RC4560IP
RC4560IP

Mfr.:

Description:
Audio Amplifiers Dual Audio Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.730

Stock:
2.730 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.907 Rp9.907
Rp6.971 Rp69.710
Rp5.779 Rp288.950
Rp5.412 Rp541.200
Rp5.027 Rp1.256.750
Rp4.788 Rp2.394.000
Rp4.605 Rp4.605.000
Rp4.366 Rp13.098.000
Rp4.256 Rp21.280.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.05 %
PDIP-8
2 kOhms
4 V
32 V
- 40 C
+ 85 C
Through Hole
RC4560
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 500 nA
Number of Channels: 2 Channel
Operating Supply Current: 5.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 6 mV
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.