RCV420KPG4
Images are for reference only
See Product Specifications
See Product Specifications
595-RCV420KPG4
RCV420KPG4
Mfr.:
Description:
Sensor Interface Precision 4-20mA Crnt Loop Rcvr
Sensor Interface Precision 4-20mA Crnt Loop Rcvr
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 50
-
Stock:
-
50 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 50 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp317.386 | Rp317.386 | |
| Rp258.495 | Rp2.584.950 | |
| Rp219.418 | Rp5.485.450 | |
| Rp212.263 | Rp21.226.300 | |
| Rp210.245 | Rp52.561.250 | |
| Rp197.770 | Rp98.885.000 | |
| Rp193.367 | Rp193.367.000 | |
| 3.000 | Quote |
Alternative Packaging
Similar Product
Datasheet
Application Notes
- 0 To 20 mA Receiver Using RCV42
- 20mA to 0-20mA Converter & Current Summing Current-to-Current Converters
- IC Building Blocks Form Complete Isolated 4-20mA Current-Loop
- Implementing a 4 mA to 20 mA Current Loop on TI DSPs
- Input Overload Protection for the RCV420 4-20mA Current-Loop Receiver
- Isolation Amps Hike Accuracy and Reliability
- Single Supply 4-20mA Current Loop Receiver
EOL
Images
Models
PCN
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9