REF1112AIDBZT

Texas Instruments
595-REF1112AIDBZT
REF1112AIDBZT

Mfr.:

Description:
Voltage References 1uA SOT23-3 10ppm/C Shunt A 595-REF1112A A 595-REF1112AIDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.457

Stock:
5.457 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp60.725 Rp60.725
Rp45.498 Rp454.980
Rp41.829 Rp1.045.725
Rp37.609 Rp3.760.900
Full Reel (Order in multiples of 250)
Rp34.490 Rp8.622.500
Rp33.206 Rp16.603.000
Rp33.023 Rp33.023.000
Rp32.289 Rp80.722.500
Rp31.555 Rp157.775.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.397
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp92.097
Min:
1

Similar Product

Texas Instruments REF1112AIDBZR
Texas Instruments
Voltage References 1uA SOT23-3 10ppm/C Shunt A 595-REF1112A A 595-REF1112AIDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt References
1.25 V
0.2 %
50 PPM / C
5 mA
- 40 C
+ 85 C
REF1112
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 1.2 uA
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF1112 Shunt Voltage References

Texas Instruments REF1112 Shunt Voltage References are designed for power and space-sensitive applications. The REF1112 features a 1μA operating current housed in a SOT23-3 package. The device offers an improved, lower power voltage reference for layouts currently using voltage references in larger packages, such as the REF1004 and LT1004.