REF200AU/2K5

Texas Instruments
595-REF200AU/2K5
REF200AU/2K5

Mfr.:

Description:
Current & Power Monitors & Regulators Dual Current Source Current Sink A 595-R A 595-REF200AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.934

Stock:
11.934 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp171.168 Rp171.168
Rp133.375 Rp1.333.750
Rp123.836 Rp3.095.900
Rp113.378 Rp11.337.800
Rp108.425 Rp27.106.250
Rp105.490 Rp52.745.000
Rp102.921 Rp102.921.000
Full Reel (Order in multiples of 2500)
Rp100.169 Rp250.422.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp201.989
Min:
1

Similar Product

Texas Instruments REF200AU
Texas Instruments
Current & Power Monitors & Regulators Dual Current Source Current Sink A 595-R A 595-REF200AU/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current References
High or Low Side
40 V
2.5 V
100 uA
0.25 %
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage Range: 2.5 V to 40 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: REF200
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99