REF54250CDR

Texas Instruments
595-REF54250CDR
REF54250CDR

Mfr.:

Description:
Voltage References 0.8ppm/C drift (max) 0.11ppmp-p 1/f noi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp318.670 Rp318.670
Rp252.074 Rp2.520.740
Rp235.563 Rp5.889.075
Rp217.217 Rp21.721.700
Rp208.411 Rp52.102.750
Rp203.274 Rp101.637.000
Rp198.871 Rp198.871.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series References
2.5 V
0 C
+ 70 C
REF54
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 380 uA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

REF54 Precision Voltage References

Texas Instruments REF54 Precision Voltage References are high precision, low-drift, and low current consumption series voltage references. These references offer a low-temperature drift coefficient (0.8ppm/°C), low noise (0.11ppmp-p), and high accuracy (±0.02%) while consuming 260µA current. The REF54 references with low long-term drift (25ppm), excellent load, and line regulation help meet the strict performance requirements of high-precision applications. These references are designed as a companion device for high-resolution data converters such as ADS8900B, ADS127L11, ADS1285, and DAC11001B. The REF54 voltage references are used in ultrasound scanners, field transmitters, power monitoring, X-ray systems, precision weight scales, and PLC analog I/O modules.