REG1117-2.85G4
Images are for reference only
See Product Specifications
See Product Specifications
595-REG1117-2.85G4
REG1117-2.85G4
Mfr.:
Description:
LDO Voltage Regulators Sgl Output 800mA Fix ed Int Crnt limit A ALT 595-REG1117-2.85
LDO Voltage Regulators Sgl Output 800mA Fix ed Int Crnt limit A ALT 595-REG1117-2.85
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp72.099,78 | Rp72.099,78 | |
| Rp54.304,16 | Rp543.041,60 | |
| Rp49.901,12 | Rp1.247.528,00 | |
| Rp44.947,70 | Rp3.595.816,00 | |
| Rp42.746,18 | Rp10.259.083,20 | |
| Rp42.379,26 | Rp23.732.385,60 | |
| Rp39.810,82 | Rp41.403.252,80 | |
| Rp38.893,52 | Rp99.567.411,20 |
Alternative Packaging
Similar Product
Texas Instruments
LDO Voltage Regulators 800mA & 1A LDO A 595 -REG1117-2.85/2K5 A A 595-REG1117-2.85/2K5
Datasheet
Application Notes
EOL
Images
Models
PCN
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542330000
- USHTS:
- 8542390090
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9