REG1117-5G4

Texas Instruments
595-REG1117-5G4
REG1117-5G4

Mfr.:

Description:
LDO Voltage Regulators 800mA & 1A LDO ALT 5 95-REG1117-5 ALT 59 ALT 595-REG1117-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.283 Rp72.283
Rp54.488 Rp544.880
Rp50.085 Rp1.252.125
Rp44.948 Rp3.595.840
Rp42.746 Rp10.259.040
Rp42.379 Rp23.732.240
Rp39.811 Rp41.403.440
Rp38.894 Rp99.568.640

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp72.100
Min:
1

Similar Product

Texas Instruments REG1117-5
Texas Instruments
LDO Voltage Regulators 800mA & 1A LDO A 595 -REG1117-5/2K5 A 59 A 595-REG1117-5/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
5 V
800 mA
1 Output
Positive
10 mA
3.8 V
15 V
Fixed
0 C
+ 125 C
1.1 V
REG1117
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.1 V
Ib - Input Bias Current: 4 mA
Line Regulation: 10 mV
Load Regulation: 15 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REG1117/REG1117A Positive Regulator

Texas Instruments REG1117/REG1117A Positive Regulators are an easy-to-use three-terminal voltage regulator. The TI REG1117/REG1117A positive regulator features 1A max output current and dropout voltage of 1.3V max at Io=1A. The Texas Instruments REG1117/REG1117A positive regulator is designed for use with a variety of applications, including SCSI-2 active termination, hand-held data collection devices, high-efficiency linear regulators, battery-powered instrumentation, and more.