REG113NA-3/250

Texas Instruments
595-REG113NA-3/250
REG113NA-3/250

Mfr.:

Description:
LDO Voltage Regulators DMOS 400mA Regulator Low-Dropout A 595-R A 595-REG113NA-3/3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp104.205 Rp104.205
Rp79.255 Rp792.550
Rp73.201 Rp1.830.025
Rp66.229 Rp6.622.900
Full Reel (Order in multiples of 250)
Rp62.927 Rp15.731.750
Rp61.092 Rp30.546.000
Rp60.175 Rp60.175.000
Rp59.625 Rp149.062.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp73.934
Min:
1

Similar Product

Texas Instruments REG113NA-3/3K
Texas Instruments
LDO Voltage Regulators DMOS 400mA Regulator Low-Dropout A 595-R A 595-REG113NA-3/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
400 mA
1 Output
Positive
850 uA
1.8 V
10 V
Fixed
- 40 C
+ 85 C
250 mV
REG113
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 325 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.