SCAN921226HSM/NOPB

Texas Instruments
926-921226HSM/NOPB
SCAN921226HSM/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes High Tem 20MHz-80 MH z 10B Serializer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp224.372 Rp224.372
Rp175.938 Rp1.759.380
Rp163.830 Rp4.095.750
Rp150.621 Rp15.062.100
Rp141.815 Rp35.453.750
Rp138.329 Rp57.544.864
Rp136.678 Rp113.716.096
2.912 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
800 Mb/s
BLVDS
LVTTL
1 Input
10 Output
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
FBGA-49
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.47 W
Product Type: Serializers & Deserializers - Serdes
Series: SCAN921226H
Factory Pack Quantity: 416
Subcategory: Interface ICs
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.