SM320F28335GJZMEP

Texas Instruments
595-M320F28335GJZMEP
SM320F28335GJZMEP

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Co ntroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.566.015 Rp1.566.015
Rp1.305.685 Rp13.056.850
Rp1.240.740 Rp31.018.500
Rp1.159.834 Rp115.983.400
252 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
DSCs
C28x
1 Core
150 MHz
BGA-176
256 kB
34 kB
3.3 V
SM320F28335
SMD/SMT
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Data Bus Width: 32 bit
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 126
Subcategory: Embedded Processors & Controllers
Part # Aliases: V62/09624-01XE
Unit Weight: 739,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A001.a.2.c

SM320F28335 C2000™ Delfino DSCs

Texas Instruments SM320F28335 C2000™ Delfino Digital Signal Controllers (DSCs) are highly integrated, high-performance solutions for demanding control applications. TI F28335 Delfino DSCs support extreme temperature applications by functioning in a -55°C to +210°C temperature range. The TI SM320F28335 features high-performance static CMOS technology that runs at up to 150MHz over a -55°C to +125°C temperature range and up to 100MHz at +210°C. TI F28335 DSCs include a high-performance 32-bit CPU, a six-channel DMA controller, and on-chip memory of 256K x 16 flash and 34K x 16 SARAM.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.