SM73302MFE/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-SM73302MFE/NOPB
SM73302MFE/NOPB
Mfr.:
Description:
Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MF/NOPB
Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MF/NOPB
Datasheet:
In Stock: 160
-
Stock:
-
160 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp64.028 | Rp64.028 | |
| Rp47.700 | Rp477.000 | |
| Rp43.663 | Rp1.091.575 | |
| Rp39.077 | Rp3.907.700 | |
| Full Reel (Order in multiples of 250) | ||
| Rp37.059 | Rp9.264.750 | |
| Rp36.142 | Rp18.071.000 | |
| Rp34.307 | Rp34.307.000 | |
| Rp33.390 | Rp83.475.000 | |
| Rp32.656 | Rp163.280.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp64.211
Min:
1
Similar Product
Texas Instruments
Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MFE/NOPB
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
