SM74611KTTR

Texas Instruments
595-SM74611KTTR
SM74611KTTR

Mfr.:

Description:
Small Signal Switching Diodes Smart Bypass Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.513

Stock:
2.513
Can Dispatch Immediately
On Order:
2.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp115.580 Rp115.580
Rp75.769 Rp757.690
Rp56.873 Rp5.687.300
Full Reel (Order in multiples of 500)
Rp48.067 Rp24.033.500
Rp43.847 Rp43.847.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
General Purpose Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
30 V
8 A
Single
26 mV
300 nA
- 40 C
+ 125 C
SM74611
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 575 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 2,700 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854239099
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments SM74611 Smart Bypass Diode

Texas Instruments SM74611 Smart Bypass Diode is used in photovoltaic applications and provides an alternate path for string current when parts of the panel are shaded during normal operation. TI SM74611 Smart Bypass Diode has a lower forward voltage drop than PN junction and Schottky diodes. It has a typical average forward voltage drop of 26mV at 8A of current. This translates into typical power dissipation of 208mW, which is significantly lower than the 3.2W of conventional Schottky diodes. The SM74611 is also footprint and pin-compatible with conventional D2PAK Schottky diodes, making it a drop-in replacement in many applications.