SN65C3221IPWRQ1
Images are for reference only
See Product Specifications
See Product Specifications
595-SN65C3221IPWRQ1
SN65C3221IPWRQ1
Mfr.:
Description:
RS-232 Interface IC 3V To 5.5V MultiCh R S-232
RS-232 Interface IC 3V To 5.5V MultiCh R S-232
Datasheet:
In Stock: 3.444
-
Stock:
-
3.444 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp59.074 | Rp59.074 | |
| Rp44.030 | Rp440.300 | |
| Rp40.361 | Rp1.009.025 | |
| Rp36.142 | Rp3.614.200 | |
| Rp34.307 | Rp8.576.750 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp28.987 | Rp57.974.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
Indonesia
