SN65C3222EDBR

Texas Instruments
595-SN65C3222EDBR
SN65C3222EDBR

Mfr.:

Description:
RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.607

Stock:
1.607 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1607 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp90.262 Rp90.262
Rp68.798 Rp687.980
Rp63.477 Rp1.586.925
Rp57.423 Rp5.742.300
Rp54.671 Rp13.667.750
Rp53.020 Rp26.510.000
Rp52.286 Rp52.286.000
Full Reel (Order in multiples of 2000)
Rp51.552 Rp103.104.000
Rp51.369 Rp205.476.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp104.572
Min:
1

Similar Product

Texas Instruments SN65C3222EDB
Texas Instruments
RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
SN65C3222E
Transceiver
1 Mb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.