SN65C3223EPW
Images are for reference only
See Product Specifications
See Product Specifications
595-SN65C3223EPW
SN65C3223EPW
Mfr.:
Description:
RS-232 Interface IC 3V To 5.5V MultiCh RS-232
RS-232 Interface IC 3V To 5.5V MultiCh RS-232
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 88
-
Stock:
-
88 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 88 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp68.431 | Rp68.431 | |
| Rp51.002 | Rp510.020 | |
| Rp46.782 | Rp1.169.550 | |
| Rp41.645 | Rp2.915.150 | |
| Rp39.444 | Rp11.044.320 | |
| Rp38.527 | Rp21.575.120 | |
| Rp36.509 | Rp38.334.450 | |
| Rp35.591 | Rp74.741.100 | |
| Rp34.857 | Rp182.999.250 |
Similar Product
Texas Instruments
RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr A A 595-TRSF3223EIPW
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
