SN65C3232EDBRG4
Images are for reference only
See Product Specifications
See Product Specifications
595-SN65C3232EDBRG4
SN65C3232EDBRG4
Mfr.:
Description:
RS-232 Interface IC 3V To 5.5V Two Ch RS -232 ALT 595-SN65C3 ALT 595-SN65C3232EDBR
RS-232 Interface IC 3V To 5.5V Two Ch RS -232 ALT 595-SN65C3 ALT 595-SN65C3232EDBR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp26.418 | Rp52.836.000 | |
| Rp25.868 | Rp103.472.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp51.002
Min:
1
Similar Product
Texas Instruments
RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDB
Datasheet
Images
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9