SN65DP149RSBT

Texas Instruments
595-SN65DP149RSBT
SN65DP149RSBT

Mfr.:

Description:
Display Interface IC 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer - A 595-SN65DP149RSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp115.029 Rp115.029
Rp88.244 Rp882.440
Rp81.640 Rp2.041.000
Rp74.301 Rp7.430.100
Full Reel (Order in multiples of 250)
Rp70.632 Rp17.658.000
Rp67.513 Rp33.756.500
Rp65.679 Rp65.679.000
Rp64.945 Rp162.362.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp131.541
Min:
1

Similar Product

Texas Instruments SN65DP149RSBR
Texas Instruments
Display Interface IC 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer - A 595-SN65DP149RSBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
SN65DP149
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 75,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SN65DP149/SN75DP149 3.4Gbps DP++ to HDMI Retimer

Texas Instruments SN65DP149/SN75DP149 3.4Gbps DP++ to HDMI Retimer is a dual-mode DisplayPort to transition-minimized differential signal (TMDS) retimer. They support digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b output signals. The SN65DP149/SN75DP149 also supports the dual-mode standard version 1.1 type 1 and type 2 through the DDC link. These devices support data rates up to 3.4Gbps per data lane to support Ultra HD (4K×2K/30Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920×1080/60Hz). They can automatically configure themselves as a re-driver at data rates < 1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I2C programming.