SN65DPHY440SSRHRT

Texas Instruments
595-N65DPHY440SSRHRT
SN65DPHY440SSRHRT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters MIPI® CSI-2/DSI DPHY retimer -40 to A 595-N65DPHY440SSRHRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp92.097 Rp92.097
Rp70.082 Rp700.820
Rp64.578 Rp1.614.450
Rp58.707 Rp5.870.700
Full Reel (Order in multiples of 250)
Rp53.020 Rp13.255.000
Rp51.919 Rp25.959.500
Rp51.736 Rp51.736.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp81.823
Min:
1

Similar Product

Texas Instruments SN65DPHY440SSRHRR
Texas Instruments
Interface - Signal Buffers, Repeaters MIPI® CSI-2/DSI DPHY retimer -40 to A 595-N65DPHY440SSRHRT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
I2C
750 MHz
1.8 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
WQFN-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 1 Gb/s
Operating Supply Voltage: 1.8 V
Product Type: Signal Buffers, Repeaters
Series: SN65DPHY440SS
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SNx5DPHY440SS MIPI CSI-2/DSI DPHY Retimer

Texas Instruments SNx5DPHY440SS MIPI CSI-2/DSI DPHY Retimer is a one to four lane and clock MIPI DPHY re-timer that regenerates the DPHY signaling. The device complies with MIPI DPHY 1.1 standard. This device can also be used in either a MIPI CSI-2 or MIPI DSI application at data rates of up to 1Gbps. The device compensates for PCB, connector, and cable related frequency loss and switching related loss to provide the optimum electrical performance from a CSI2/DSI source to sink. The DPHY440’s DPHY inputs feature configurable equalizers. The output pins automatically compensate for uneven skew between clock and data lanes received on its inputs ports. The SNx5DPHY440SS is optimized for mobile applications. This device contains activity detection circuitry on the DPHY Link interface that can transition into a lower power mode when in ULPS and LP states.