SN65HVD08DRG4
Images are for reference only
See Product Specifications
See Product Specifications
595-SN65HVD08DRG4
SN65HVD08DRG4
Mfr.:
Description:
RS-485 Interface IC 3.3/5-V RS-485 Trans ceiver ALT 595-SN65 ALT 595-SN65HVD08DR
RS-485 Interface IC 3.3/5-V RS-485 Trans ceiver ALT 595-SN65 ALT 595-SN65HVD08DR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp50.268 | Rp125.670.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp115.947
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp99.252
Min:
1
Similar Product
Texas Instruments
RS-485 Interface IC 3.3/5-V RS-485 Trans ceiver A 595-SN65HV A 595-SN65HVD08D
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9