SN65HVD101EVM

Texas Instruments
595-SN65HVD101EVM
SN65HVD101EVM

Mfr.:

Description:
Interface Development Tools SN65HVD101 EVAL MOD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.913.121 Rp1.913.121

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
I/O Link
SN65HVD101, SN65HVD102
Brand: Texas Instruments
Description/Function: Helps the designer evaluate device performance
For Use With: SN65HVD101, SN65HVD102
Interface Type: 3-Wire
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: SN65HVD101
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8473301180
TARIC:
8534001100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.