SN65HVD1040DR

Texas Instruments
595-SN65HVD1040DR
SN65HVD1040DR

Mfr.:

Description:
CAN Interface IC Industrial CAN Trans A 595-SN65HVD1040D A 595-SN65HVD1040D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.890

Stock:
1.890 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.462 Rp41.462
Rp30.638 Rp306.380
Rp27.886 Rp697.150
Rp24.951 Rp2.495.100
Rp23.666 Rp5.916.500
Rp23.483 Rp11.741.500
Full Reel (Order in multiples of 2500)
Rp19.814 Rp49.535.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp40.178
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp40.728
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp56.689
Min:
1

Similar Product

Texas Instruments SN65HVD1040D
Texas Instruments
CAN Interface IC Industrial CAN Trans
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD1040
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 125 C
50 mA
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.